+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM4C1231H6PGEI7

IC: ARM microcontroller; 32kBRAM,256kBFLASH; LQFP144; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TM4C1231H6PGEI7
TME Symbol:
TM4C1231H6PGEI7

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Memory
32kB RAM 256kB FLASH
Case
LQFP144
Mounting
SMD
Operating temperature
-40...85°C
Kind of architecture
Cortex M4F
Family
ARM
Number of inputs/outputs
105
Number of 16bit timers
12
Number of PWM channels
1
Kind of core
32-bit
Clock frequency
80MHz
Peripherial
DMA, POR
Interface
  • CAN
  • I2C
  • I2C x6
  • IrDA
  • SPI
  • SPI x4
  • SSI
  • UART
  • UART x8
  • USART
Supply voltage
  • 3.15...3.63V
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal clock oscillator
  • PoR
Gross weight0.12 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TM4C1231H6PGEI7
0 in TME stock
Net price for quantities from 60 pcs - 10.41 USDGross price for quantities from 60 pcs - 10.41 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.