+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM4ES4

Automation module: switch Ethernet; Number of ports: 4


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM4ES4
TME Symbol:
TM4ES4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
switch Ethernet
Number of ports
4
Data transfer rate
10Mbps, 100Mbps
Kind of module
unmanaged
Gross weight202.8 g
Certificates
EAN code3606480611216
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
*
TM4ES4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 165.10 USDGross price for quantities from 1 pcs - 165.10 USD