+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of control accessories | contact block | |
IP rating | IP20 | |
Leads | spring clamps | |
Number of pins | 12 | |
Colour | white | |
Application - series/manufacturer | Modicon TM5 |