+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM5NCO1K

Automation module: communication; -10÷55°C; IP20; Modicon TM5


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5NCO1K
TME Symbol:
TM5NCO1K

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
communication
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
Modicon TM5
Interface
CANopen
Kit contents
  • TM5ACBN1
  • TM5ACTB12PS
  • TM5NCO1
  • TM5SPS3
Gross weight252 g
Certificates
EAN code3595864154770
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5NCO1K
0 in TME stock
Net price for quantities from 1 pcs - 387.25 USDGross price for quantities from 1 pcs - 387.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.