+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | analog input | |
IP rating | IP20 | |
Manufacturer series | Modicon TM5 | |
Number of inputs | 2 | |
Kind of input 1 | 0...20mA, 4...20mA, ±10V | |
Converter resolution | 12bit |