+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | analog output | |
IP rating | IP20 | |
Manufacturer series | Modicon TM5 | |
Number of outputs | 2 | |
Kind of output 1 | 0...20mA, ±10V | |
Converter resolution | 16bit |