+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM5SAO2L

Automation module: analog output; IP20; Modicon TM5; OUT: 2; 12bit


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5SAO2L
TME Symbol:
TM5SAO2L

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
analog output
IP rating
IP20
Manufacturer series
Modicon TM5
Number of outputs
2
Kind of output 1
0...20mA, ±10V
Converter resolution
12bit
Gross weight39 g
Certificates
EAN code3595864074795
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5SAO2L
0 in TME stock
Net price for quantities from 1 pcs - 429.46 USDGross price for quantities from 1 pcs - 429.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.