+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM5SDM12DT

Automation module: digital input/output; -10÷55°C; IP20; IN: 8


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5SDM12DT
TME Symbol:
TM5SDM12DT

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
digital input/output
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
Modicon TM5
Number of inputs
8
Number of outputs
4
Kind of input 1
transistor/sink
Kind of output 1
transistor
Gross weight38 g
Certificates
EAN code3595864074504
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5SDM12DT
0 in TME stock
Net price for quantities from 1 pcs - 232.11 USDGross price for quantities from 1 pcs - 232.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.