+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM5SDO2TFS

Automation module: safety digital output; IP20; Modicon TM5


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5SDO2TFS
TME Symbol:
TM5SDO2TFS

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety digital output
IP rating
IP20
Manufacturer series
Modicon TM5
Number of outputs
2
Kind of output 1
transistor
Output 1 electrical parameters
0.5A
Gross weight71 g
Certificates
EAN code3595864128153
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5SDO2TFS
0 in TME stock
Net price for quantities from 1 pcs - 543.16 USDGross price for quantities from 1 pcs - 543.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.