+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM5SDO4T

Automation module: digital output; IP20; Modicon TM5; 24VDC; 0.5A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5SDO4T
TME Symbol:
TM5SDO4T

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
digital output
IP rating
IP20
Manufacturer series
Modicon TM5
Number of outputs
4
Kind of output 1
transistor
Output 1 electrical parameters
0.5A
Supply voltage
  • 24V DC
Gross weight38 g
Certificates
EAN code3595864074627
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5SDO4T
0 in TME stock
Net price for quantities from 1 pcs - 116.36 USDGross price for quantities from 1 pcs - 116.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.