+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM5SE2IC01024

Automation module: counter; IP20; Modicon TM5; 24VDC; 100kHz


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5SE2IC01024
TME Symbol:
TM5SE2IC01024

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
counter
IP rating
IP20
Manufacturer series
Modicon TM5
Max IN1 counting frequency
100kHz
Supply voltage
  • 24V DC
Gross weight39 g
Certificates
EAN code3595864074856
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5SE2IC01024
0 in TME stock
Net price for quantities from 1 pcs - 626.92 USDGross price for quantities from 1 pcs - 626.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.