+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM5SMM6D2L

Automation module: digital input/output; IP20; Modicon TM5; IN: 5

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5SMM6D2L
TME Symbol:
TM5SMM6D2L

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
digital input/output
IP rating
IP20
Manufacturer series
Modicon TM5
Number of inputs
5
Number of outputs
3
Kind of input 1
0...20mA, 4...20mA, ±10V, transistor/sink
Kind of output 1
0...20mA, ±10V, transistor
Gross weight43 g
Certificates
EAN code3595864082073
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5SMM6D2L
0 in TME stock
Net price for quantities from 1 pcs - 359.45 USDGross price for quantities from 1 pcs - 359.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.