+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM5SPDD12F

Automation module: mains; IP20; Modicon TM5; OUT 1: 24VDC supply

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5SPDD12F
TME Symbol:
TM5SPDD12F

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
mains
IP rating
IP20
Manufacturer series
Modicon TM5
Kind of output 1
24V DC supply
Modules features
internal fuse
Number of pins
12
Gross weight39 g
Certificates
EAN code3595864074962
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5SPDD12F
0 in TME stock
Net price for quantities from 1 pcs - 119.79 USDGross price for quantities from 1 pcs - 119.79 USD
No. of pieces (Multiplicity: 1)