+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TM7BAI4VLA

Automation module: analog input; IP67; Modicon TM7; IN: 4


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM7BAI4VLA
TME Symbol:
TM7BAI4VLA

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
analog input
IP rating
IP67
Manufacturer series
Modicon TM7
Number of inputs
4
Kind of input 1
±10V
Gross weight216 g
Certificates
EAN code3595864093123
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM7BAI4VLA
0 in TME stock
Net price for quantities from 1 pcs - 550.40 USDGross price for quantities from 1 pcs - 550.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.