+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | analog input/output | |
IP rating | IP67 | |
Manufacturer series | Modicon TM7 | |
Number of inputs | 2 | |
Number of outputs | 2 | |
Kind of input 1 | 0...20mA | |
Kind of output 1 | 0...20mA |