+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | digital input/output | |
IP rating | IP67 | |
Manufacturer series | Modicon TM7 | |
Number of inputs | 16 | |
Interface | CANopen | |
Thread | M8 |