+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMA0512D

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: TRACO POWER

Manufacturer part number:
TMA0512D
TME Symbol:
TMA0512D

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
40mA
Output current 2
-40mA
Case
SIP
Mounting
THT
Manufacturer series
TMA
Body dimensions
19.5x10.2x6.1mm
Efficiency
78%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1kV
Number of outputs
2
Dimensions
Gross weight2.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TMA0512D
157 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 500 pcs - 4.52 USDGross price for quantities from 500 pcs - 4.52 USD
Packaging method by the manufacturer:
Tube = 10 pcs