+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12282821

Meter: temperature; analogue,bimetal; 0÷60°C; Probe l: 40mm; A50


Manufacturer: WIKA

Manufacturer part number:
12282821
TME Symbol:
TMA50-12282821

Specification

Manufacturer
WIKA
Type of meter
temperature
Kind of meter
analogue, bimetal
Temperature measuring range
0...60°C
Probe length
40mm
Measuring instruments application
air conditioning, refrigeration
Measuring instrument features
rear position of the sensor
Measurement
temperature
Manufacturer series
A50
Enclosure material
steel
Diameter
100mm
Accuracy class
2
Cover material
copper alloy
Mechanical connection
G 1/2"B
Gross weight100 g

WATCH VIDEO

See other products in this category: Temperature Meters WIKA,
See other products from this series.:
*
12282821
0 in TME stock
Net price for quantities from 1 pcs - 11.39 USDGross price for quantities from 1 pcs - 11.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.