+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIKA | |
Type of meter | temperature | |
Kind of meter | analogue, bimetal | |
Temperature measuring range | 0...160°C | |
Probe length | 160mm | |
Measuring instruments application | air conditioning, refrigeration | |
Measuring instrument features | rear position of the sensor | |
Measurement | temperature | |
Manufacturer series | A50 | |
Enclosure material | steel | |
Diameter | 100mm | |
Accuracy class | 2 | |
Cover material | copper alloy | |
Mechanical connection | G 1/2"B |