+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIKA | |
Type of meter | temperature | |
Kind of meter | analogue, bimetal | |
Temperature measuring range | 0...250°C | |
Probe length | 45mm | |
Measuring instrument features | rear position of the sensor | |
Measurement | temperature | |
Manufacturer series | A52 | |
Enclosure material | stainless steel | |
Diameter | 63mm | |
Accuracy class | 1 | |
Related items | SWT52G-3907317, SWT52G-3907325, SWT52G-3907333, SWT52G-3907341, SWT52G-3907350, SWT52G-3907368, SWT52G-3907376, SWT52G-3907384, SWT52G-3907392, SWT52G-3907406, SWT52G-3907414, SWT52G-3907422, SWT52G-3907430, SWT52G-3907449, SWT52G-3907457 | |
Mechanical connection | plain stem (without thread) |