+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMAP 1205S

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Iout: 200mA

NEW

Manufacturer: TRACO POWER

Manufacturer part number:
TMAP 1205S
TME Symbol:
TMAP1205S

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V, 5V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
TMAP
Body dimensions
19.5x7.1x10.2mm
Efficiency
80%
Operating temperature
-40...90°C
Output ripple
100Vpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Additional functions
disturbance filter
Conform to the norm
IEC EN ETL62368-1
Gross weight3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TMAP 1205S
0 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)