+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 12V, 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 42mA | |
Output current 2 | -42mA | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | TMAP | |
Body dimensions | 19.5x10.2x7.1mm | |
Efficiency | 82% | |
Operating temperature | -40...90°C | |
Output ripple | 100Vpp | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 | |
Application | industry | |
Additional functions | disturbance filter | |
Conform to the norm | IEC EN ETL62368-1 |