+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMAP 24.32

Enclosure for connectors: HDC; size 104.27; with double latch


Manufacturer: ILME

Manufacturer part number:
TMAP 24.32
TME Symbol:
TMAP24.32

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for cable, for panel mounting
Locking system
with double latch
Gland thread
M32
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
T-TYPE
Insert mounting
104x27mm
Enclosure material
plastic
Body material
polypropylene
Gross weight207.2 g
Certificates
EAN code8015747168649
See other products in this category: ILME connectors ILME,
*
TMAP 24.32
20 in TME stock
Net price for quantities from 1 pcs - 18.04 USDGross price for quantities from 1 pcs - 18.04 USD
Net price for quantities from 5 pcs - 16.41 USDGross price for quantities from 5 pcs - 16.41 USD
Net price for quantities from 20 pcs - 14.51 USDGross price for quantities from 20 pcs - 14.51 USD
Net price for quantities from 100 pcs - 12.69 USDGross price for quantities from 100 pcs - 12.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs