+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMF 10105

Converter: AC/DC; 10W; Uin: 90÷264VAC,120÷370VDC; Uout: 5VDC; 79%


Manufacturer: TRACO POWER

Manufacturer part number:
TMF 10105
TME Symbol:
TMF10105

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
10W
Input voltage
90...264V AC, 120...370V DC
Output voltage
5V DC
Output current
2A
Efficiency
79%
Manufacturer series
TMF
Body dimensions
52.2x26.8x19mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Dimensions
Gross weight49.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMF 10105
10 in TME stock
Net price for quantities from 1 pcs - 32.92 USDGross price for quantities from 1 pcs - 32.92 USD
Net price for quantities from 50 pcs - 30.03 USDGross price for quantities from 50 pcs - 30.03 USD
Net price for quantities from 100 pcs - 28.97 USDGross price for quantities from 100 pcs - 28.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs