+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4410.0412

Circuit breaker; Urated: 240VAC; 28VDC; 0.6A; SPST; Poles: 1; screw


Manufacturer: SCHURTER

Manufacturer part number:
4410.0412
TME Symbol:
TMF12-211-0.6

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
28V DC/240V AC
Current rating
0.6A
Contacts configuration
SPST
Number of poles
1
Mounting
screw
IP rating
IP40
Manufacturer series
TMF12-211
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø11mm
Dielectric strength
1.5kV AC
Thread length
10mm
Breakers application
household appliance, industrial appliance
Trade name
MCB
Operating temperature
-5...60°C
Gross weight11 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4410.0412
0 in TME stock
Net price for quantities from 1 pcs - 33.13 USDGross price for quantities from 1 pcs - 33.13 USD
Net price for quantities from 10 pcs - 31.04 USDGross price for quantities from 10 pcs - 31.04 USD
Net price for quantities from 40 pcs - 29.34 USDGross price for quantities from 40 pcs - 29.34 USD
Net price for quantities from 100 pcs - 27.45 USDGross price for quantities from 100 pcs - 27.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.