+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMF 20105

Converter: AC/DC; 18W; Uin: 90÷264VAC,120÷370VDC; Uout: 5VDC; 78%


Manufacturer: TRACO POWER

Manufacturer part number:
TMF 20105
TME Symbol:
TMF20105

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
18W
Input voltage
90...264V AC, 120...370V DC
Output voltage
5V DC
Output current
3.6A
Efficiency
78%
Manufacturer series
TMF
Body dimensions
54.7x44.9x23.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Dimensions
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMF 20105
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.00 USDGross price for quantities from 1 pcs - 73.00 USD