+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | JIANFU | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.01A / 5V DC | |
Mounting | SMT | |
Illumination | none | |
Body dimensions | 11.8x11.4mm | |
Button height | 3mm | |
Switching method | OFF-(ON) | |
Operating temperature | -30...85°C | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ |