+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TML 20103C

Power supply: switching; for building in; 14.9W; 3.3VDC; 4500mA


Manufacturer: TRACO POWER

Manufacturer part number:
TML 20103C
TME Symbol:
TML20103C

Specification

Manufacturer
TRACO POWER
Type of power supply
switching
Kind of power supply
for building in
Power
14.9W
Output voltage
3.3V DC
Output current
4.5A
Number of outputs
1
Body dimensions
96x54.6x27.6mm
Manufacturer series
TML 20
Operating temperature
-25...70°C
Mounting
on panel
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
84%
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
  • 100...375V DC
Dimensions
Gross weight155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies TRACO POWER,
See other products from this series.:
*
TML 20103C
0 in TME stock
Net price for quantities from 1 pcs - 61.54 USDGross price for quantities from 1 pcs - 61.54 USD
Net price for quantities from 100 pcs - 56.20 USDGross price for quantities from 100 pcs - 56.20 USD
Net price for quantities from 250 pcs - 53.52 USDGross price for quantities from 250 pcs - 53.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.