+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | AC/DC | |
Power | 20W | |
Input voltage | 90...264V AC, 100...375V DC | |
Output voltage | 15V DC | |
Output current | 1.34A | |
Number of outputs | 1 | |
Efficiency | 84% | |
Manufacturer series | TML 20 | |
Body dimensions | 69.5x47.5x21.7mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -25...70°C |