+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TML 20124

Converter: AC/DC; 20W; Uin: 90÷264VAC,100÷375VDC; Uout: 24VDC; 84%


Manufacturer: TRACO POWER

Manufacturer part number:
TML 20124
TME Symbol:
TML20124

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
20W
Input voltage
90...264V AC, 100...375V DC
Output voltage
24V DC
Output current
0.84A
Number of outputs
1
Efficiency
84%
Manufacturer series
TML 20
Body dimensions
69.5x47.5x21.7mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight121.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TML 20124
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.35 USDGross price for quantities from 1 pcs - 44.35 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs