+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TML 40105

Converter: AC/DC; 40W; Uin: 90÷264VAC,100÷375VDC; Uout: 5VDC; OUT: 1


Manufacturer: TRACO POWER

Manufacturer part number:
TML 40105
TME Symbol:
TML40105

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
40W
Input voltage
90...264V AC, 100...375V DC
Output voltage
5V DC
Output current
8A
Number of outputs
1
Efficiency
84%
Manufacturer series
TML 40
Body dimensions
89.5x64.1x25mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...60°C
Dimensions
Gross weight252.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TML 40105
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 71.91 USDGross price for quantities from 1 pcs - 71.91 USD
Net price for quantities from 50 pcs - 66.98 USDGross price for quantities from 50 pcs - 66.98 USD