+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TML 40124

Converter: AC/DC; 40W; Uin: 90÷264VAC,100÷375VDC; Uout: 24VDC; 84%

Manufacturer: TRACO POWER

Manufacturer part number:
TML 40124
TME Symbol:
TML40124

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
40W
Input voltage
90...264V AC, 100...375V DC
Output voltage
24V DC
Output current
1.667A
Number of outputs
1
Efficiency
84%
Manufacturer series
TML 40
Body dimensions
89.5x64.1x25mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...60°C
Dimensions
Gross weight248.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER
*
TML 40124
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 10 pcs