+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | AC/DC | |
Power | 40W | |
Input voltage | 90...264V AC, 100...375V DC | |
Output voltage | 5V DC | |
Output voltage 2 | 24V DC | |
Output current | 5A | |
Output current 2 | 0.625A | |
Number of outputs | 2 | |
Efficiency | 84% | |
Manufacturer series | TML 40 | |
Body dimensions | 89.5x64.1x25mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -40...60°C |