+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMLM 04103

Converter: AC/DC; 4W; Uin: 90÷264VAC,120÷370VDC; Uout: 3.3VDC; 67%


Manufacturer: TRACO POWER

Manufacturer part number:
TMLM 04103
TME Symbol:
TMLM04103

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
4W
Input voltage
90...264V AC, 120...370V DC
Output voltage
3.3V DC
Output current
1.2A
Number of outputs
1
Efficiency
67%
Manufacturer series
TMLM
Body dimensions
36.5x27x17.1mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...60°C
Dimensions
Gross weight31.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMLM 04103
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.35 USDGross price for quantities from 1 pcs - 15.35 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs