+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMLM 04112

Converter: AC/DC; 4W; Uin: 90÷264VAC,120÷370VDC; Uout: 12VDC; OUT: 1


Manufacturer: TRACO POWER

Manufacturer part number:
TMLM 04112
TME Symbol:
TMLM04112

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
4W
Input voltage
90...264V AC, 120...370V DC
Output voltage
12V DC
Output current
0.333A
Number of outputs
1
Efficiency
70%
Manufacturer series
TMLM
Body dimensions
36.5x27x17.1mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...60°C
Dimensions
Gross weight28.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMLM 04112
69 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.52 USDGross price for quantities from 1 pcs - 15.52 USD
Packaging method by the manufacturer:Cardboard = 10 pcs