+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | AC/DC | |
Power | 20W | |
Input voltage | 90...264V AC, 120...370V DC | |
Output voltage | 15V DC | |
Output current | 1.33A | |
Number of outputs | 1 | |
Efficiency | 83% | |
Manufacturer series | TMLM | |
Body dimensions | 52.4x27.2x23.5mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -25...60°C |