+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMMBAT41FILM

Diode: Schottky switching; MiniMELF; SMD; 100V; 0.1A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TMMBAT41FILM
TME Symbol:
TMMBAT41FILM

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky switching
Case
MiniMELF
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.1A
Semiconductor structure
single diode
Max. forward voltage
1V
Max. load current
0.35A
Max. forward impulse current
0.75A
Kind of package
reel, tape
Gross weight0.044 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
TMMBAT41FILM
71770 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2500 pcs - 0.05 USDGross price for quantities from 2500 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 12500 pcs - 0.03 USDGross price for quantities from 12500 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs