+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMMBAT42FILM

Diode: Schottky switching; MiniMELF; SMD; 30V; 0.2A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TMMBAT42FILM
TME Symbol:
TMMBAT42FILM

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky switching
Case
MiniMELF
Mounting
SMD
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
single diode
Max. forward voltage
1V
Max. load current
0.5A
Max. forward impulse current
4A
Kind of package
reel, tape
Gross weight0.045 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
TMMBAT42FILM
2500 in TME stock
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerReel = 2 500 pcs