+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMOV14RP140M

Varistor: metal-oxide; THT; 140VAC; 180VDC; 220V; 6kA; Ø14mm; Ø: 14mm

Manufacturer: LITTELFUSE

Manufacturer part number:
TMOV14RP140M
TME Symbol:
TMOV14RP140M

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
140V AC, 180V DC
Varistor voltage
220V
Varistor max current 8/20µs
6kA
Terminal pitch
7.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy 2 ms
55J
Manufacturer series
iTMOV
Number of terminals
3
Varistors features
  • monitor lead
  • with thermal protection
Gross weight2.17 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
TMOV14RP140M
0 in TME stock
Net price for quantities from 1200 pcs - 1.21 USDGross price for quantities from 1200 pcs - 1.21 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 1 200.
Multiplicity: 600.
Packaging method by the manufacturerCardboard = 600 pcs