+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Body dimensions | Ø14x11mm | |
Diameter | 14mm | |
Operating temperature | -55...85°C | |
Energy 2 ms | 125J | |
Manufacturer series | TMOV | |
Number of terminals | 2 | |
Capacitance | 0.4nF | |
Operating voltage | 300V AC, 385V DC |