+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMOV20RP130E

Varistor: metal-oxide; THT; 130VAC; 170VDC; 205V; 10kA; Ø20mm; 100J

Manufacturer: LITTELFUSE

Manufacturer part number:
TMOV20RP130E
TME Symbol:
TMOV20RP130E

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
130V AC, 170V DC
Varistor voltage
205V
Varistor max current 8/20µs
10kA
Terminal pitch
7.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy 2 ms
100J
Manufacturer series
TMOV
Number of terminals
2
Varistors features
with thermal protection
Gross weight1 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
TMOV20RP130E
0 in TME stock
Net price for quantities from 1200 pcs - 1.08 USDGross price for quantities from 1200 pcs - 1.08 USD
No. of pieces (Multiplicity: 400)