+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMOV20RP320ML2T7

Varistor: metal-oxide; THT; Ø20x11mm; Ø: 20mm; -55÷85°C; 270J; TMOV

Manufacturer: LITTELFUSE

Manufacturer part number:
TMOV20RP320ML2T7
TME Symbol:
TMOV20RP320ML2T7

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Body dimensions
Ø20x11mm
Diameter
20mm
Operating temperature
-55...85°C
Energy 2 ms
270J
Manufacturer series
TMOV
Number of terminals
2
Capacitance
750pF
Operating voltage
320V AC, 420V DC
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
TMOV20RP320ML2T7
0 in TME stock
Net price for quantities from 300 pcs - 1.22 USDGross price for quantities from 300 pcs - 1.22 USD
No. of pieces (Multiplicity: 300)