+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMOV20RP460EL2T7

Varistor: metal-oxide; THT; 460VAC; 610VDC; 750V; 10kA; Ø20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
TMOV20RP460EL2T7
TME Symbol:
TMOV20RP460EL2T7

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
460V AC, 610V DC
Varistor voltage
750V
Varistor max current 8/20µs
10kA
Terminal pitch
7.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Gross weight5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
TMOV20RP460EL2T7
0 in TME stock
Net price for quantities from 300 pcs - 1.25 USDGross price for quantities from 300 pcs - 1.25 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.