+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMOV25SP150E

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; 20kA; Ø25mm; 220J

Manufacturer: LITTELFUSE

Manufacturer part number:
TMOV25SP150E
TME Symbol:
TMOV25SP150E

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
20kA
Terminal pitch
19.2mm
Body dimensions
Ø25mm
Diameter
25mm
Height
25mm
Energy 2 ms
220J
Manufacturer series
TMOV
Number of terminals
2
Varistors features
with thermal protection
Gross weight1 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
TMOV25SP150E
0 in TME stock
Net price for quantities from 800 pcs - 2.93 USDGross price for quantities from 800 pcs - 2.93 USD
No. of pieces (Multiplicity: 100)