+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 320V AC, 420V DC | |
Varistor voltage | 510V | |
Varistor max current 8/20µs | 20kA | |
Terminal pitch | 19.2mm | |
Body dimensions | Ø25mm | |
Diameter | 25mm | |
Height | 25mm | |
Energy 2 ms | 390J | |
Manufacturer series | iTMOV | |
Number of terminals | 3 |