+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMOV34S151MP

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; 40kA; Ø37mm; 360J

Manufacturer: LITTELFUSE

Manufacturer part number:
TMOV34S151MP
TME Symbol:
TMOV34S151MP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
40kA
Terminal pitch
22mm
Body dimensions
Ø37mm
Diameter
37mm
Height
37mm
Energy 2 ms
360J
Manufacturer series
iTMOV
Number of terminals
3
Varistors features
  • monitor lead
  • with thermal protection
Gross weight1 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
TMOV34S151MP
0 in TME stock
Net price for quantities from 180 pcs - 16.81 USDGross price for quantities from 180 pcs - 16.81 USD
No. of pieces (Multiplicity: 60)