+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMP 15115C

Power supply: switching; for building in; 15W; 15VDC; 1A; TMP 15


Manufacturer: TRACO POWER

Manufacturer part number:
TMP 15115C
TME Symbol:
TMP15115C

Specification

Manufacturer
TRACO POWER
Type of power supply
switching
Kind of power supply
for building in
Power
15W
Output voltage
15V DC
Output current
1A
Body dimensions
96x54x23.3mm
Manufacturer series
TMP 15
Operating temperature
-25...70°C
Mounting
on panel
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
79%
Insulation voltage
3kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Dimensions
Gross weight132 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies TRACO POWER,
See other products from this series.:
*
TMP 15115C
0 in TME stock
Net price for quantities from 1 pcs - 51.11 USDGross price for quantities from 1 pcs - 51.11 USD
Net price for quantities from 5 pcs - 48.60 USDGross price for quantities from 5 pcs - 48.60 USD
Net price for quantities from 25 pcs - 47.03 USDGross price for quantities from 25 pcs - 47.03 USD
Net price for quantities from 100 pcs - 45.46 USDGross price for quantities from 100 pcs - 45.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.