+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | AC/DC | |
Power | 30W | |
Input voltage | 85...264V AC, 120...370V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 1.3A | |
Output current 2 | 1.3A | |
Efficiency | 80% | |
Manufacturer series | TMP 30 | |
Body dimensions | 88.9x63.5x21.7mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -25...70°C |