+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of power supply | switching | |
Kind of power supply | for building in | |
Power | 30W | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 1.3A | |
Output current 2 | 1.3A | |
Body dimensions | 112x63.8x25.6mm | |
Manufacturer series | TMP 30 | |
Operating temperature | -25...70°C | |
Mounting | on panel | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Efficiency | 80% | |
Insulation voltage | 3kV |