+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TMP 30522C

Power supply: switching; for building in; 30W; 5VDC; 3A; TMP 30


Manufacturer: TRACO POWER

Manufacturer part number:
TMP 30522C
TME Symbol:
TMP30522C

Specification

Manufacturer
TRACO POWER
Type of power supply
switching
Kind of power supply
for building in
Power
30W
Output voltage
5V DC
Output voltage 2
12V DC
Output voltage 3
-12V DC
Output current
3A
Output current 2
1A
Output current 3
250mA
Body dimensions
112x63.8x25.6mm
Manufacturer series
TMP 30
Operating temperature
-25...70°C
Mounting
on panel
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
76%
Insulation voltage
3kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Dimensions
Gross weight208 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies TRACO POWER,
See other products from this series.:
*
TMP 30522C
0 in TME stock
Net price for quantities from 1 pcs - 90.49 USDGross price for quantities from 1 pcs - 90.49 USD
Net price for quantities from 5 pcs - 86.04 USDGross price for quantities from 5 pcs - 86.04 USD
Net price for quantities from 25 pcs - 83.28 USDGross price for quantities from 25 pcs - 83.28 USD
Net price for quantities from 100 pcs - 80.50 USDGross price for quantities from 100 pcs - 80.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.